Part Details for 917-93-108-41-005000 by Mill-Max Mfg Corp
Overview of 917-93-108-41-005000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 917-93-108-41-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4021
|
Newark | Transistor Socket, 8 Position, Through Hole Vertical, No. Of Contacts:8Contacts, Connector Type:Transistor Socket, Pitch Spacing:-, Product Range:917 Series, Row Pitch:-, Contact Material:Beryllium Copper Rohs Compliant: No |Mill Max 917-93-108-41-005000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0500 | Buy Now |
DISTI #
ED2152-ND
|
DigiKey | CONN TRANSIST TO-5 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
576 In Stock |
|
$1.4671 / $2.7200 | Buy Now |
DISTI #
575-93108
|
Mouser Electronics | IC & Component Sockets TO-5 8PIN RoHS: Not Compliant | 2166 |
|
$1.3400 / $2.7100 | Buy Now |
DISTI #
70206381
|
RS | Transistor Socket Microphone 8 30 u in. Au 0.125 in. 200 u in. Sn/Pb | Mill-Max 917-93-108-41-005000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 402 |
|
$0.6400 | Buy Now |
|
Quest Components | TO-5, TRANSISTOR SOCKET | 80 |
|
$2.8000 / $4.2000 | Buy Now |
DISTI #
000000000000037790
|
Sager | IC & Component Sockets TO-5 8PIN Min Qty: 50 | 0 |
|
$1.6800 / $10.0000 | Buy Now |
DISTI #
2678571
|
element14 Asia-Pacific | TRANSISTOR SOCKET, 8POS, TH, TO-5 RoHS: Not Compliant Min Qty: 1 Container: Each | 76 |
|
$1.5511 / $2.7862 | Buy Now |
DISTI #
2678571
|
Farnell | TRANSISTOR SOCKET, 8POS, TH, TO-5 RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 76 |
|
$1.5381 / $2.9137 | Buy Now |
Part Details for 917-93-108-41-005000
917-93-108-41-005000 CAD Models
917-93-108-41-005000 Part Data Attributes
|
917-93-108-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-93-108-41-005000
Mill-Max Mfg Corp
TO-5, TRANSISTOR SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Manufacturer Series | 917 | |
Number of Contacts | 8 |
Alternate Parts for 917-93-108-41-005000
This table gives cross-reference parts and alternative options found for 917-93-108-41-005000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 917-93-108-41-005000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917-99-108-41-005 | IC Socket, 8 Contact(s) | Mill-Max Mfg Corp | 917-93-108-41-005000 vs 917-99-108-41-005 |
917-13-108-41-005000 | Transistor Socket, TO-5, 8 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 917-93-108-41-005000 vs 917-13-108-41-005000 |
917-93-108-41-005 | IC Socket, 8 Contact(s) | Mill-Max Mfg Corp | 917-93-108-41-005000 vs 917-93-108-41-005 |
917-13-108-41-005100 | IC Socket, TO-5, 8 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 917-93-108-41-005000 vs 917-13-108-41-005100 |
917-44-108-41-005000 | Transistor Socket, TO-5, 8 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 917-93-108-41-005000 vs 917-44-108-41-005000 |
917-43-108-41-005000 | TO-5, TRANSISTOR SOCKET, ROHS COMPLIANT | Mill-Max Mfg Corp | 917-93-108-41-005000 vs 917-43-108-41-005000 |