-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TO-100, TRANSISTOR SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2153-ND
|
DigiKey | CONN SOCKET TRANSIST TO-100 8POS Min Qty: 1 Lead time: 3 Weeks Container: Tube |
237 In Stock |
|
$1.4671 / $2.7200 | Buy Now |
DISTI #
575-93208
|
Mouser Electronics | IC & Component Sockets TO-100 8PIN RoHS: Not Compliant | 80 |
|
$1.4600 / $2.7200 | Buy Now |
DISTI #
70206383
|
RS | Transistor Socket Microphone 8 30 u in. Au 0.125 200 u in. Sn/Pb | Mill-Max 917-93-208-41-005000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 319 |
|
$1.0000 | Buy Now |
DISTI #
000000000000037791
|
Sager | IC & Component Sockets TO-100 8PIN Min Qty: 50 | 700 |
|
$1.6800 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917-93-208-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-93-208-41-005000
Mill-Max Mfg Corp
TO-100, TRANSISTOR SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-100 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Manufacturer Series | 917 | |
Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 917-93-208-41-005000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 917-93-208-41-005000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917-43-208-41-005000 | TO-100, TRANSISTOR SOCKET, ROHS COMPLIANT | Mill-Max Mfg Corp | 917-93-208-41-005000 vs 917-43-208-41-005000 |