-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9708
|
Newark | Contact, 0Awg, Crimp, Product Range:Sb350 Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:0Awg, Contact Plating:Silver Plated Contacts, For Use With:Anderson Sb350 Series Housing Connectors Rohs Compliant: Yes |Anderson Power Products 917-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $8.0100 | Buy Now |
DISTI #
2243-917-BK-ND
|
DigiKey | TERM BLADE NON-GEND 1/0AWG SILV Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
439 In Stock |
|
$6.0363 / $12.6700 | Buy Now |
DISTI #
879-917-BK
|
Mouser Electronics | Heavy Duty Power Connectors SB350 36526 AWG CONTACT RoHS: Compliant | 1012 |
|
$6.5100 / $10.9300 | Buy Now |
DISTI #
70162105
|
RS | Contacts SB350 1/0 AWG 53.5sq. mm wire 350 amp, SB 350 Series | Anderson Power Products 917-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 943 |
|
$7.9000 / $10.2600 | Buy Now |
|
Onlinecomponents.com | SB350 CONT. #1/0 B01880P1 RoHS: Compliant |
3289 In Stock |
|
$5.7600 / $9.8500 | Buy Now |
DISTI #
71263855
|
Verical | Contact PIN Crimp ST Cable Mount (1AWG/0)AWG Loose Min Qty: 10 Package Multiple: 5 Date Code: 2322 | Americas - 3285 |
|
$9.7890 / $12.8050 | Buy Now |
DISTI #
30499123
|
Verical | Contact PIN Crimp ST Cable Mount (1AWG/0)AWG Loose Min Qty: 2 Package Multiple: 1 | Americas - 55 |
|
$8.1709 / $9.1709 | Buy Now |
DISTI #
917-BK
|
TME | Contact, hermaphrodite, silver plated, 53.5mm2, 1/0AWG, SB® 350 Min Qty: 1 | 0 |
|
$5.9800 / $9.0100 | RFQ |
DISTI #
917-BK
|
PEI Genesis | SB350 CNT #1/0 BULK Min Qty: 1 | 2109 |
|
$5.7500 / $6.9800 | Buy Now |
DISTI #
000000000002398788
|
Sager | Heavy Duty Power Connectors SB350 36526 AWG CONTACT Min Qty: 1 | 0 |
|
$6.7900 / $10.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy