Part Details for 917-D-03-1-068-T-R-7 by Amphenol Communications Solutions
Overview of 917-D-03-1-068-T-R-7 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 917-D-03-1-068-T-R-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7420
|
Newark | Circular Mil Spec Connector/Amphenol Commercial Products |Amphenol Communications Solutions 917-D-03-1-068-T-R-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.7590 | Buy Now |
DISTI #
2266-917-D-03-1-068-T-R-7-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.4200 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33000 Partner Stock |
|
$0.4692 / $2.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
33000 Partner Stock |
|
$0.4692 / $2.1700 | Buy Now |