Part Details for 917 by CEC Industries Ltd
Overview of 917 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2442
|
Newark | T5 Wedge 12V 1.2A 10Cp |Cec Industries 917 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.7970 | Buy Now |
DISTI #
4895-917-ND
|
DigiKey | Box of 10 T5 WEDGE 12V 1.2A 10CP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$7.9800 | Buy Now |