Part Details for 9171000012 by Standex-Meder Electronics
Overview of 9171000012 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9171000012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1015 RoHS: Compliant |
384 In Stock |
|
$1.4600 / $1.7400 | Buy Now |
DISTI #
63019247
|
Verical | Magnetic Reed Switch Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$2.3046 | Buy Now |
Part Details for 9171000012
9171000012 CAD Models
9171000012 Part Data Attributes:
|
9171000012
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9171000012
Standex-Meder Electronics
Photoelectric Sensor, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.1 mm | |
Body Height | 2.1 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | EPOXY RESIN | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | SOLDER |