-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3198
|
Newark | 2.5 Appli-M 10Ckt Op M 10Ckt Op/Ew Wo/Pol Rohs Compliant: Yes |Molex 91716-3501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$1.1900 | Buy Now |
DISTI #
538-91716-3501
|
Mouser Electronics | Headers & Wire Housings 2.5 APPLI-M 10CKT OP M 10CKT OP/EW WO/POL RoHS: Compliant | 0 |
|
$0.6100 | Order Now |
DISTI #
71465323
|
RS | 10CKT 2.5 APPLI-M OP/EW WO/POL 91716 Series | Molex Incorporated 91716-3501 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.2500 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount Tray RoHS: Compliant |
730 Partner Stock |
|
$0.8260 / $1.1700 | Buy Now |
DISTI #
Molex 91716-3501
|
PEI Genesis | Board Connector, Contact | 1055 |
|
Buy Now | |
DISTI #
4004030
|
Farnell | 10CKT 2.5 APPLI-M OP/EW WO/POL RoHS: Compliant Min Qty: 48000 Lead time: 18 Weeks, 6 Days Container: Each | 0 |
|
$1.1074 | Buy Now |
DISTI #
4240514
|
Farnell | RoHS: Compliant Min Qty: 60 Container: Each | 0 |
|
$2.2972 | Buy Now |
|
Master Electronics | Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount Tray RoHS: Compliant |
730 Partner Stock |
|
$0.8260 / $1.1700 | Buy Now |
DISTI #
10198599
|
TestEquity LLC | Molex 91716-3501 2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 10 Circuits, Fully Coded | 730 |
|
$1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91716-3501
Molex
Buy Now
Datasheet
|
Compare Parts:
91716-3501
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - hot dipped | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 91716-3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91716-3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51052-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 91716-3501 vs 51052-1000 |
0014600106 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 91716-3501 vs 0014600106 |
0014600105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 91716-3501 vs 0014600105 |
501568-1037 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 91716-3501 vs 501568-1037 |
0511111000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 91716-3501 vs 0511111000 |
87130-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | 91716-3501 vs 87130-1000 |
502584-1075 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 91716-3501 vs 502584-1075 |
502584-1077 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 91716-3501 vs 502584-1077 |
0014563103 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 91716-3501 vs 0014563103 |
501568-1097 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 91716-3501 vs 501568-1097 |