-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2295
|
Newark | 2Ckt Rast 2.5 5Mm Wo Pol Wo Lube Nat Rohs Compliant: Yes |Molex 91717-0002 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
538-91717-0002
|
Mouser Electronics | Headers & Wire Housings RAST 2.5 5mm WO Pol WO Lube Nat 2Ckt RoHS: Compliant | 24000 |
|
$0.1770 / $0.4400 | Buy Now |
DISTI #
71465408
|
RS | 2CKT RAST 2.5 5MM WO POL WO LUBE NAT | Molex Incorporated 91717-0002 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 / $0.3270 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray RoHS: Compliant | 0 |
|
$0.2140 / $0.2370 | Buy Now |
DISTI #
4002189
|
Farnell | 2CKT RAST 2.5 5MM WO POL WO LUBE NAT RoHS: Compliant Min Qty: 24000 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$0.2442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91717-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
91717-0002
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |