Part Details for 9171800022 by Standex-Meder Electronics
Overview of 9171800022 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for 9171800022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) AT 1015 RoHS: Compliant |
2000 In Stock |
|
$1.3600 / $2.1900 | Buy Now |
DISTI #
MK17-B-2
|
TTI | Proximity Sensors 1 Form A SMT Gull wing RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.3900 / $1.5500 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) AT 1015 RoHS: Compliant |
2000 In Stock |
|
$1.3600 / $2.1900 | Buy Now |
Part Details for 9171800022
9171800022 CAD Models
9171800022 Part Data Attributes
|
9171800022
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9171800022
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | unknown | |
Body Breadth | 2.1 mm | |
Body Height | 2.1 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | EPOXY RESIN | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Termination Type | SOLDER |