Part Details for 9172390 (ALTERNATE: 9172390) by RS Pro
Overview of 9172390 (ALTERNATE: 9172390) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9172390 (ALTERNATE: 9172390)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040486
|
RS | Air Hose Natural Polyurethane 10mm Outer Dia 8mm Inner Dia 30m Length 1MPa | RS PRO 9172390 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$42.0600 | Buy Now |