There are no models available for this part yet.
Overview of 91733-412 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 91733-412 by Amphenol FCi
Part Data Attributes for 91733-412 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 91733-412
This table gives cross-reference parts and alternative options found for 91733-412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91733-412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91736-012 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91733-412 vs 91736-012 |
86964-034 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91733-412 vs 86964-034 |
95802-112A | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91733-412 vs 95802-112A |
95802-112B | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91733-412 vs 95802-112B |
87139-654 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91733-412 vs 87139-654 |
59362-G26-06U037LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 91733-412 vs 59362-G26-06U037LF |
86964-305LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 91733-412 vs 86964-305LF |
86964-517 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91733-412 vs 86964-517 |
HL57127 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | 91733-412 vs HL57127 |
86964-134 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91733-412 vs 86964-134 |