Part Details for 9175003001006 by Kyocera AVX Components
Overview of 9175003001006 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9175003001006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1298
|
Newark | Idc Conn, 3Pos, 1Row, 2.5Mm, 28Awg, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.5Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Cable Mount, Surface Mount, Product Range:9175 Series Rohs Compliant: Yes |Kyocera Avx 9175003001006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5390 / $1.0400 | Buy Now |
DISTI #
64W2181
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 9175003001006 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
9175003001006
|
Avnet Americas | Conn IDC Connector SKT 3 POS 2.5mm Solder ST SMD Reel - Tape and Reel (Alt: 9175003001006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 140 |
|
RFQ |