-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040/070 HYBRID PLUG HSG 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2094
|
Newark | 040/070 Hybrid Plug Hsg 12P |Amp Te Connectivity 917635-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
2266-917635-6-ND
|
DigiKey | CONN PLUG HSG 12POS 3.50MM Min Qty: 21 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
97 In Stock |
|
$3.5000 | Buy Now |
DISTI #
917635-6-ND
|
DigiKey | CONN PLUG HSG 12POS 3.50MM Min Qty: 21 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
571-917635-6
|
Mouser Electronics | Automotive Connectors 040/070 HYBRID PLUG HSG 12P RoHS: Compliant | 0 |
|
$1.9600 / $2.1100 | Order Now |
|
Onlinecomponents.com | 040/070 HYBRID PLUG HSG 12P RoHS: Compliant |
97 Partner Stock |
|
$3.2700 / $4.9800 | Buy Now |
DISTI #
25359913
|
Verical | Conn Housing PL 12 POS 3.5mm Crimp ST Cable Mount Gray Bag Min Qty: 19 Package Multiple: 1 | Americas - 97 |
|
$3.2900 | Buy Now |
DISTI #
TE Connectivity 917635-6
|
PEI Genesis | Board Connector, 12 Contact( | 97 |
|
Buy Now | |
|
Master Electronics | 040/070 HYBRID PLUG HSG 12P RoHS: Compliant |
97 Partner Stock |
|
$3.2700 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917635-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917635-6
TE Connectivity
040/070 HYBRID PLUG HSG 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.902 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.205 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 917635-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 917635-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0903270312 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 917635-6 vs 0903270312 |
SQW-106-01-STL-D-VS | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 917635-6 vs SQW-106-01-STL-D-VS |
5557-12R-BL | Board Connector, 12 Contact(s), 2 Row(s), Female, Receptacle | Molex | 917635-6 vs 5557-12R-BL |
HCSD-06-S-08.00-01-N-G | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 917635-6 vs HCSD-06-S-08.00-01-N-G |
ESQT-106-02-M-D-800 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 917635-6 vs ESQT-106-02-M-D-800 |
SSM-106-L-DH-001-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 917635-6 vs SSM-106-L-DH-001-TR |
SFMC-106-03-S-D | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 917635-6 vs SFMC-106-03-S-D |
87381-1274 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 917635-6 vs 87381-1274 |
HLE-106-02-L-DV-BE-K-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 917635-6 vs HLE-106-02-L-DV-BE-K-TR |
HLE-106-02-L-DV-PE | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 917635-6 vs HLE-106-02-L-DV-PE |