-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(917722-6) 2.5 S.D/LOCK HDR ASY 2P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP917722-6
|
Heilind Electronics | 2.5 S.D/LOCK HDR ASY 2P BLUE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP917722-6
|
Interstate Connecting Components | 2.5 S.D/LOCK HDR ASY 2P BLUE | 0 |
|
Buy Now | |
DISTI #
917722-6
|
Avnet Asia | 2.5 S.D/LOCK HDR ASY 2P BLUE (Alt: 917722-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 19 Weeks, 2 Days | 0 |
|
$0.4209 / $0.4742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917722-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917722-6
TE Connectivity
(917722-6) 2.5 S.D/LOCK HDR ASY 2P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 917683; 917684 | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.32 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.29 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |