-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(917724-1) 2.5 S.D.LOCK HDR ASSY 4P H/PRO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0776
|
Newark | Wtb Conn, Header, 4Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Te Connectivity 917724-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1590 |
|
$0.4370 / $0.6650 | Buy Now |
DISTI #
01Y2636
|
Newark | 2.5 S.d.lock Hdr Assy 4P H/Pro |Amp Te Connectivity 917724-1 Min Qty: 10560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 | Buy Now |
DISTI #
A119370-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1364 In Stock |
|
$0.3049 / $0.6100 | Buy Now |
DISTI #
917724-1
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 917724-1) RoHS: Compliant Min Qty: 10560 Package Multiple: 2640 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3242 | Buy Now |
DISTI #
571-917724-1
|
Mouser Electronics | Headers & Wire Housings 2.5 S.D.LOCK HDR ASSY 4P H/PRO RoHS: Compliant | 169 |
|
$0.3500 / $0.7900 | Buy Now |
|
Future Electronics | Connector Header Through Hole 4 position 0.098" (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Box | 0Box |
|
$0.2600 / $0.2950 | Buy Now |
DISTI #
AMP917724-1
|
Heilind Electronics | 2.5 S.D.LOCK HDR ASSY 4P H/PRO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5 S.D.LOCK HDR ASSY 4P H/PRO RoHS: Compliant |
27000 In Stock |
|
$0.3254 / $0.4160 | Buy Now |
DISTI #
917724-1
|
TTI | Headers & Wire Housings 2.5 S.D.LOCK HDR ASSY 4P H/PRO Min Qty: 10560 Package Multiple: 330 Container: Each | Americas - 0 |
|
$0.2970 | Buy Now |
DISTI #
917724-1
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 917724-1) RoHS: Compliant Min Qty: 10560 Package Multiple: 2640 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917724-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917724-1
TE Connectivity
(917724-1) 2.5 S.D.LOCK HDR ASSY 4P H/PRO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.32 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.49 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | 917688-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |