-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(917781-1) 2.5 S.D.L POST/HDR ASY 3P STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2102
|
Newark | Automotive Conn 2.5 S.d.l Post/Hdr Asy 3P Std |Amp Te Connectivity 917781-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$0.8290 / $0.9370 | Buy Now |
DISTI #
19R9908
|
Newark | 2.5 S.d.l Post/Hdr Asy 3P Std |Amp Te Connectivity 917781-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 / $0.4880 | Buy Now |
DISTI #
2266-917781-1-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
29 In Stock |
|
$0.4400 / $0.8200 | Buy Now |
DISTI #
A114605-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4207 / $0.8100 | Buy Now |
DISTI #
917781-1
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Thru-Hole Loose Piece - Bag (Alt: 917781-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$0.4173 / $0.4712 | Buy Now |
DISTI #
571-917781-1
|
Mouser Electronics | Automotive Connectors 2.5 S.D.L POST/HDR ASY 3P STD RoHS: Compliant | 3 |
|
$0.4200 / $0.8300 | Buy Now |
|
Future Electronics | 3 Position Through Hole Double Lock Press Fit Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.4300 / $0.4850 | Buy Now |
|
Future Electronics | 3 Position Through Hole Double Lock Press Fit Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.4300 / $0.4850 | Buy Now |
DISTI #
AMP917781-1
|
Heilind Electronics | 2.5 S.D.L POST/HDR ASY 3P STD | Americas - 0 in Stock |
|
$0.3947 / $0.5100 | Buy Now |
|
Onlinecomponents.com | 2.5 S.D.L POST/HDR ASY 3P STD RoHS: Compliant |
29 Partner Stock 1600 On Order |
|
$0.4681 / $0.8369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917781-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917781-1
TE Connectivity
(917781-1) 2.5 S.D.L POST/HDR ASY 3P STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.32 inch | |
Body Depth | 0.38 inch | |
Body Length | 0.39 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | 917687-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |