Part Details for 917895-2 by TE Connectivity
Overview of 917895-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 917895-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917895-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Tape - Tape and Reel (Alt: 917895-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
917895-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Tape - Tape and Reel (Alt: 917895-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Container: Reel | 0 |
|
RFQ |
Part Details for 917895-2
917895-2 CAD Models
917895-2 Part Data Attributes:
|
917895-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917895-2
TE Connectivity
COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |