-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYBRID MK-2 PLUG HSG ASSY 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-917975-2-ND
|
DigiKey | HYBRID MK-2 PLUG HSG ASSY 12P Min Qty: 2400 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9822 | Buy Now |
DISTI #
917975-2
|
Avnet Americas | HYBRID MK-2 PLUG HSG ASSY 12P - Bag (Alt: 917975-2) Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0 |
|
$0.9647 / $1.0892 | Buy Now |
DISTI #
571-917975-2
|
Mouser Electronics | Automotive Connectors HYBRID MK-2 PLUG HSG ASSY 12P RoHS: Compliant | 0 |
|
$1.7600 / $2.1300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.9380 | Buy Now |
DISTI #
AMP917975-2
|
Heilind Electronics | HYBRID MK-2 PLUG HSG ASSY 12P | Americas - 0 in Stock |
|
$1.1441 / $1.1612 | Buy Now |
|
Onlinecomponents.com | HYBRID MK-2 PLUG HSG ASSY 12P | 0 |
|
$0.9660 / $2.0230 | Buy Now |
DISTI #
AMP917975-2
|
Interstate Connecting Components | HYBRID MK-2 PLUG HSG ASSY 12P | 0 |
|
$1.1441 / $1.1612 | Buy Now |
|
Master Electronics | HYBRID MK-2 PLUG HSG ASSY 12P | 0 |
|
$0.9660 / $2.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917975-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917975-2
TE Connectivity
HYBRID MK-2 PLUG HSG ASSY 12P
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.748 inch | |
Body Depth | 0.681 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3 mm |