Part Details for 917975-7 by TE Connectivity
Overview of 917975-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 917975-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2113
|
Newark | Hybrid Mk-2 Plug Hsg Assy 12P |Amp Te Connectivity 917975-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 756 |
|
$4.3500 / $6.2200 | Buy Now |
DISTI #
571-917975-7
|
Mouser Electronics | Automotive Connectors HYBRID MK-2 PLUG HSG ASSY 12P RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
|
Onlinecomponents.com | Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant |
756 Partner Stock |
|
$4.2600 / $6.5500 | Buy Now |
DISTI #
TE Connectivity 917975-7
|
PEI Genesis | Combination Line Connector, | 756 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant |
756 Partner Stock |
|
$4.2600 / $6.5500 | Buy Now |
Part Details for 917975-7
917975-7 CAD Models
917975-7 Part Data Attributes:
|
917975-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917975-7
TE Connectivity
COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.681 inch | |
Body Depth | 0.826 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |