91804-0411
Molex
Description: Telecom and Datacom Connector, 25 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,

Overview of 91804-0411 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71991-804HLF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 8 Position, 2.54mm (0.100in) Pitch
71918-040LF Amphenol Communications Solutions Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 40 Positions, 2.54mm (0.100in) Pitch
89891-804H Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 8 Positions, 2.54mm (0.100in) Pitch

Price & Stock for 91804-0411 by Molex

Part # Manufacturer Description Stock Price Buy
Quest Components 25 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE 81
  • 1 $11.2500
  • 4 $5.6250
  • 37 $4.8750
$4.8750 / $11.2500 Buy Now

CAD Models for 91804-0411 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 91804-0411 by Molex

91804-0411
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
LANELINK, LATCHED
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 91804-0411
    Molex
    Telecom and Datacom Connector, 25 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91804-0411 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91804-0411 by Molex

Select Manufacturer
Which Manufacturer of 91804-0411 would you like to use for your alert(s)?
  • Please alert me when 91804-0411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91804-0411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91804-0411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91804-0411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91804-0411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91804-0411 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: