-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0097
|
Newark | Crimp Terminal Hsg Kk 5.08Mm 2 Cct Gw Rohs Compliant: Yes |Molex 91813-9002 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 / $0.1330 | Buy Now |
DISTI #
78AC3200
|
Newark | Crimp Terminal Hsg Kk 5.08Mm 2 Cct Gw Rohs Compliant: Yes |Molex 91813-9002 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
538-91813-9002
|
Mouser Electronics | Headers & Wire Housings CRIMP TERMINAL HSG KK 5.08MM 2 CCT GW RoHS: Compliant | 20321 |
|
$0.0780 / $0.2100 | Buy Now |
DISTI #
71465464
|
RS | CRIMP TERMINAL HSG KK 508MM 2 CCT GW | Molex Incorporated 91813-9002 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1360 | RFQ |
|
Onlinecomponents.com | Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount KK® Bag RoHS: Compliant | 0 |
|
$0.0890 / $0.0980 | Buy Now |
DISTI #
Molex 91813-9002
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
DISTI #
4003850
|
Farnell | CRIMP TERMINAL HSG KK 5.08MM 2 CCT GW RoHS: Compliant Min Qty: 20000 Lead time: 21 Weeks, 3 Days Container: Each | 0 |
|
$0.0704 | Buy Now |
DISTI #
4240258
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.1672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91813-9002
Molex
Buy Now
Datasheet
|
Compare Parts:
91813-9002
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.236 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 91813-9002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91813-9002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91813-9102 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, Locking, White Insulator, Plug, | Molex | 91813-9002 vs 91813-9102 |