Part Details for 9183100014 by Standex-Meder Electronics
Overview of 9183100014 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Price & Stock for 9183100014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination RoHS: Compliant |
34 In Stock |
|
$2.8800 / $4.2100 | Buy Now |
DISTI #
MK18-C-100W
|
TTI | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.8800 / $3.1900 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination RoHS: Compliant |
34 In Stock |
|
$2.8800 / $4.2100 | Buy Now |
Part Details for 9183100014
9183100014 CAD Models
9183100014 Part Data Attributes
|
9183100014
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9183100014
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Body Height | 17 mm | |
Body Length or Diameter | 5 mm | |
Housing | PBT FIBERGLASS REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | WIRE |