Part Details for 9185B by B&K Precision Corporation
Overview of 9185B by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9185B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7489
|
Newark | Dc Power Supply, 1Ch, 600V, 350Ma, Prog, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:600V, Output Current Min:0A, Output Current Max:350Ma, Power Rating:210W, Plug Type:- Rohs Compliant: Yes |B&k Precision 9185B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,695.0000 | Buy Now |
DISTI #
BK9185B-ND
|
DigiKey | DC PWR SUPL 0-400V.5A/0-600V.35A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$1,695.0100 | Buy Now |
DISTI #
615-9185B
|
Mouser Electronics | Bench Top Power Supplies DC Power Supply 0-400V, 0.5A / 400-600V, 0.35A RoHS: Compliant | 2 |
|
$1,695.0000 | Buy Now |
DISTI #
70960738
|
RS | DC Power Supply 0-400V, 0.5A / 400-600V, 0.35A | B&K Precision 9185B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,695.0000 | RFQ |
|
Onlinecomponents.com | DC Power Supply 0-400V, 0.5A / 400-600V, 0.35A RoHS: Compliant | 0 |
|
$1,695.0000 | Buy Now |
DISTI #
27322.1
|
TestEquity LLC | B&K Precision 9185B DC Power Supply, Single Output, Dual Range, 600 V, .5 A, 210 W, Performance Series | 2 |
|
$1,695.0000 | Buy Now |