Part Details for 919-104P-51AX by Amphenol Corporation
Overview of 919-104P-51AX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 919-104P-51AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
919-104P-51AX
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 919-104P-51AX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.6750 / $9.6720 | Buy Now |
DISTI #
01F811
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 01F811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 108 Partner Stock |
|
$11.1200 / $12.7500 | Buy Now |
DISTI #
523-919-104P-51AX
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLG 316/174 GLD RoHS: Compliant | 60 |
|
$7.1100 / $10.8400 | Buy Now |
DISTI #
919-104P-51AX
|
TTI | RF Connectors / Coaxial Connectors R/A PLG 316/174 GLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 609 In Stock |
|
$6.8600 / $9.8000 | Buy Now |
DISTI #
919-104P-51AX
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 919-104P-51AX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.6750 / $9.6720 | Buy Now |
DISTI #
01F811
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 01F811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 108 Partner Stock |
|
$11.1200 / $12.7500 | Buy Now |
DISTI #
919-104P-51AX
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 919-104P-51AX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.6750 / $9.6720 | Buy Now |
DISTI #
01F811
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 01F811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 108 Partner Stock |
|
$11.1200 / $12.7500 | Buy Now |
DISTI #
MMCX1112A1-3GT30G-5-50
|
Avnet Abacus | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold (Alt: MMCX1112A1-3GT30G-5-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 919-104P-51AX
919-104P-51AX CAD Models
919-104P-51AX Part Data Attributes
|
919-104P-51AX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
919-104P-51AX
Amphenol Corporation
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188A/U; RG 316/U, VSWR MAX AT 2.5 GHZ, INSERTION LOSS MAX AT 1 GHZ | |
Body Depth | 0.339 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |