There are no models available for this part yet.
Overview of 919-114J-51SX by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18114J1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 919-114J-51SX by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
919-114J-51SX
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 919-114J-51SX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$7.1456 | Buy Now | |
DISTI #
523-919-114J-51SX
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT JCK .085S/R GLD RoHS: Compliant | 10 |
|
$8.7700 / $11.9300 | Buy Now | |
DISTI #
919-114J-51SX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
C1S116700225440
|
Chip1Stop | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant | 4 |
|
$2.0400 | Buy Now |
CAD Models for 919-114J-51SX by Amphenol Corporation
Part Data Attributes for 919-114J-51SX by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
APPLICABLE CABLE: RG 405/U, VSWR MAX AT 2.5 GHZ, INSERTION LOSS MAX AT 1 GHZ
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.1 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.06
|
Related Parts for 919-114J-51SX
-
723-604Headers and Edge Type Connectors
-
919-137P-71SXRF MCX/MMCX Connectors
-
104480-4Terminals and Terminal Blocks
-
3200742Assembly Items
-
5-747908-2D Type Connectors
-
10AX027H4F34I3SGField Programmable Gate Arrays
-
39-01-2041Power Connectors
-
FGG.0B.302.CLAD52Other Circular Connectors
-
97-4102A-28-20P(621)Military Circular Connectors