Part Details for 919-121P-51SX by Amphenol Corporation
Overview of 919-121P-51SX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 919-121P-51SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
919-121P-51SX
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 919-121P-51SX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
919-121P-51SX
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 919-121P-51SX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.5625 / $8.1530 | Buy Now |
DISTI #
523-919-121P-51SX
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG 178/196 GLD RoHS: Compliant | 64 |
|
$8.6000 / $11.5700 | Buy Now |
DISTI #
919-121P-51SX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 919-121P-51SX
919-121P-51SX CAD Models
919-121P-51SX Part Data Attributes
|
919-121P-51SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
919-121P-51SX
Amphenol Corporation
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 178/U; RG 196/U, VSWR MAX AT 2.5 GHZ, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |
Alternate Parts for 919-121P-51SX
This table gives cross-reference parts and alternative options found for 919-121P-51SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 919-121P-51SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
919-122P-51AX | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | 919-121P-51SX vs 919-122P-51AX |
29S211-271L5 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Locking, Plug, ROHS COMPLIANT | Rosenberger | 919-121P-51SX vs 29S211-271L5 |