-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5245
|
Newark | Rf Connector, Mcx, Straight Plug, Cable, Connector Type:Mcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg178A, Rg178B, Rg196, Rg196A, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 919-388P-51S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 | Buy Now |
DISTI #
ARF2526-ND
|
DigiKey | CONN MCX PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
146 In Stock |
|
$3.6232 / $6.5400 | Buy Now |
DISTI #
70952307
|
RS | MCX Plug, 50 Ohm, RG-178, RG-196 | Amphenol RF 919-388P-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 / $5.3700 | RFQ |
DISTI #
AMR919-388P-51S
|
Heilind Electronics | MCX STRAIGHT CRIMP PLUG FOR RG | Americas - 0 in Stock |
|
$2.9063 / $4.1452 | Buy Now |
|
Onlinecomponents.com | RF Connector MCX Straight Crimp Plug for RG-178 RG-196 50 Ohm RoHS: Compliant | 0 |
|
$2.4700 / $5.0600 | Buy Now |
DISTI #
919-388P-51S
|
TME | Plug, MCX, male, straight, 50Ω, Belden 83265,RG178,RG196, crimped Min Qty: 1 | 0 |
|
$3.6900 / $5.2600 | RFQ |
DISTI #
AMR919-388P-51S
|
Interstate Connecting Components | MCX STRAIGHT CRIMP PLUG FOR RG | 0 |
|
$2.9063 / $4.1452 | Buy Now |
DISTI #
57630.1
|
TestEquity LLC | Amphenol RF 919-388P-51S RF MCX Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy