Part Details for 919-423J-71P12G by Amphenol Corporation
Overview of 919-423J-71P12G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 919-423J-71P12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
919-423J-71P12G
|
Avnet Americas | RF Connector MCX Receptacle 12GHz 75Ohm Straight Through Hole - Bag (Alt: 919-423J-71P12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.8348 | Buy Now |
DISTI #
523-919-423J-71P12G
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX Strt PCB Jack 12G Opt 0.062in PCB RoHS: Compliant | 135 |
|
$5.5800 / $9.3800 | Buy Now |
DISTI #
919-423J-71P12G
|
Avnet Abacus | RF Connector MCX Receptacle 12GHz 75Ohm Straight Through Hole (Alt: 919-423J-71P12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |