Part Details for 919-426J-71P12G by Amphenol Corporation
Overview of 919-426J-71P12G by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 919-426J-71P12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8835
|
Avnet Americas | RF Connector MCX Receptacle 12GHz 75Ohm Straight End Launch - Bulk (Alt: 37AH8835) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
$5.9000 / $7.1200 | Buy Now |
DISTI #
919-426J-71P12G
|
Avnet Americas | RF Connector MCX Receptacle 12GHz 75Ohm Straight End Launch - Bag (Alt: 919-426J-71P12G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$19.8074 | Buy Now |
DISTI #
919-426J-71P12G
|
Avnet Americas | RF Connector MCX Receptacle 12GHz 75Ohm Straight End Launch - Bag (Alt: 919-426J-71P12G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-919-426J-71P12G
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX Edge Mount PCB Jack, 12G Opti RoHS: Compliant | 0 |
|
$3.9000 / $4.7700 | Order Now |
DISTI #
C1S116733149847
|
Chip1Stop | Connector RF RoHS: Compliant | 39 |
|
$3.2100 | Buy Now |
Part Details for 919-426J-71P12G
919-426J-71P12G CAD Models
919-426J-71P12G Part Data Attributes
|
919-426J-71P12G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
919-426J-71P12G
Amphenol Corporation
RF MCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |