Part Details for 919-NM104P-51A by Amphenol RF
Overview of 919-NM104P-51A by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 919-NM104P-51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4194
|
Newark | Mcx Right Angle Crimp Plug Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm Non-Magnetic Rohs Compliant: Yes |Amphenol Rf 919-NM104P-51A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 | Buy Now |
DISTI #
ARF1745-ND
|
DigiKey | CONN MCX PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
150 In Stock |
|
$8.4870 / $14.0400 | Buy Now |
DISTI #
70141762
|
RS | connector, rf coaxial, mcx right angle plug, non-magnetic, for rg316 cable,50 ohm | Amphenol RF 919-NM104P-51A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1900 / $12.7300 | RFQ |
DISTI #
AMR919-NM104P-51A
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.5231 / $11.7032 | Buy Now | |
|
Onlinecomponents.com | RF Connector MCX Right Angle Crimp Plug for RG-174 RG-188A RG-316 Non-Magnetic 50 Ohm RoHS: Compliant | 0 |
|
$9.3000 / $25.4700 | Buy Now |
DISTI #
919-NM104P-51A
|
TME | Plug, MCX, male, angled 90°, 50Ω, soldering,crimped, for cable, POM Min Qty: 1 | 0 |
|
$10.8300 / $15.5500 | RFQ |
DISTI #
AMR919-NM104P-51A
|
Interstate Connecting Components | 0 |
|
$11.5231 / $11.7032 | Buy Now | |
DISTI #
57643.1
|
TestEquity LLC | Amphenol RF 919-NM104P-51A RF MCX Connector, Right Angle, Crimp, Plug, Non-Magnetic, 50 Ohm | 0 |
|
$9.9900 | Buy Now |