Part Details for 91900-24241LF by Amphenol FCi
Overview of 91900-24241LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91900-21211LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 11 Positions, 1.00mm (0.039in) Pitch | |
91900-21425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 25 Positions, 1.00mm (0.039in) Pitch | |
91900-32511LF | Amphenol Communications Solutions | Conan 1.00mm Pitch, Board To Board Connector,Vertical Header, Surface Mount, 11 Positions, 1.00mm (0.039in) Pitch, 30 micro inch GXT plating. |
Price & Stock for 91900-24241LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ |