Part Details for 919050-SE by Metcal
Overview of 919050-SE by Metcal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-506 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 06 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 919050-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745-919050-SE
|
Mouser Electronics | Liquid Dispensers & Bottles Epoxy Needle 19 GaugeX1/2in Black RoHS: Compliant | 0 |
|
$0.2500 | Order Now |