-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-31215LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-32425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-31511LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 11 Positions, 1.00mm ( 0.039in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4031
|
Newark | Mezzanine Conn, Header, 15Pos, 2Row, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:15Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:Conan Series Rohs Compliant: Yes |Amphenol Communications Solutions 91911-31215LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.3380 | Buy Now |
DISTI #
84K7143
|
Newark | Conan Header-91911-31215Lf/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 91911-31215LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.0600 | Buy Now |
DISTI #
609-3416-1-ND
|
DigiKey | CONN HDR 15POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122 In Stock |
|
$1.0006 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1423 Partner Stock |
|
$1.0800 / $2.1000 | Buy Now |
DISTI #
C1S227403022769
|
Chip1Stop | Connector Other | 1423 |
|
$1.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1423 Partner Stock |
|
$1.0800 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy