-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-31315LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-32425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-31511LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 11 Positions, 1.00mm ( 0.039in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4033
|
Newark | Mezzanine Conn, Header, 15Pos, 2Row, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:15Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:Conan Series Rohs Compliant: Yes |Amphenol Communications Solutions 91911-31315LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3986 |
|
$0.5780 | Buy Now |
DISTI #
01M4885
|
Newark | Conan Header-91911-31315Lf/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 91911-31315LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8450 / $0.9030 | Buy Now |
DISTI #
609-3423-1-ND
|
DigiKey | CONN HDR 15POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1506 In Stock |
|
$0.7183 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.7420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1600 Partner Stock |
|
$0.7620 / $0.8960 | Buy Now |
DISTI #
C1S227400215605
|
Chip1Stop | Conn Board to Board HDR 15 POS 1mm Solder ST SMD T/R RoHS: Compliant pbFree: No | 10318 |
|
$1.2500 / $3.2300 | Buy Now |
DISTI #
C1S227400367050
|
Chip1Stop | Conn Board to Board HDR 15 POS 1mm Solder ST SMD T/R RoHS: Compliant pbFree: No | 800 |
|
$1.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1600 Partner Stock |
|
$0.7620 / $0.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy