-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4040
|
Newark | Mezzanine Conn, Header, 31Pos, 2Row, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:31Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:Conan Series Rohs Compliant: Yes |Amphenol Communications Solutions 91911-31431LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$0.8890 | Buy Now |
DISTI #
06M2786
|
Newark | Conan Header-91911-31431Lf/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 91911-31431LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $2.7400 | Buy Now |
DISTI #
609-3435-1-ND
|
DigiKey | CONN HDR 31POS SMD GOLD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$2.4234 / $4.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | Conn Mezzanine HDR 31 POS 1mm Solder ST SMD CONAN® T/R RoHS: Compliant |
1291 Partner Stock |
|
$2.3100 / $2.5900 | Buy Now |
DISTI #
3727862
|
element14 Asia-Pacific | MEZZANINE CONN, HEADER, 31POS, 2ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 999 |
|
$2.4894 / $4.7424 | Buy Now |
DISTI #
3727862
|
Farnell | MEZZANINE CONN, HEADER, 31POS, 2ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Cut Tape | 999 |
|
$3.5406 / $5.0472 | Buy Now |
|
Master Electronics | Conn Mezzanine HDR 31 POS 1mm Solder ST SMD CONAN® T/R RoHS: Compliant |
1291 Partner Stock |
|
$2.3100 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy