Part Details for 9195506829 by HARTING Technology Group
Overview of 9195506829 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 9195506829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75124736
|
RS | SEK/IDC Low Profile straight female, 4.5mm press-in tails, 6pin, PL2 | HARTING 9195506829 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 | RFQ |
Part Details for 9195506829
9195506829 CAD Models
9195506829 Part Data Attributes
|
9195506829
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
9195506829
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |