Part Details for 9195606824 by HARTING Technology Group
Overview of 9195606824 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9195606824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75124741
|
RS | SEK/IDC THR/SMC Low Profile straight female, 4.5mm tails, 6pin, PL2 | HARTING 9195606824 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 | RFQ |
Part Details for 9195606824
9195606824 CAD Models
9195606824 Part Data Attributes:
|
9195606824
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
9195606824
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |