Part Details for 9199.7 by CONTA-CLIP Inc
Overview of 9199.7 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709199L7PF9 | Renesas Electronics Corporation | 128K X 9 5V SYNC DPRAM | |
70V9199L9PFGI | Renesas Electronics Corporation | 128K x 9 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through | |
709199L9PF8 | Renesas Electronics Corporation | 128K X 9 5V SYNC DPRAM |
Price & Stock for 9199.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-9199.7-ND
|
DigiKey | TERMINAL MARKER/POCKET-MAXICARD Min Qty: 300 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2111 | Buy Now |