Part Details for 91999-0502 by Molex
Overview of 91999-0502 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91999-0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7464
|
Newark | Rast 5 Vertical Hdr 3 Ckt Sn |Molex 91999-0502 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.4810 | Buy Now |
DISTI #
0919990502
|
Avnet Americas | Connector Power Header 3 Position 5mm Solder Straight Through Hole 6 Terminal 1 Port (Alt: 0919990502) Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2264 / $0.3321 | Buy Now |
DISTI #
538-91999-0502
|
Mouser Electronics | Power to the Board RAST 5 VERTICAL HDR 3 CKT SN RoHS: Compliant | 398 |
|
$0.2530 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2620 / $0.3700 | Buy Now |
DISTI #
0919990502
|
Avnet Americas | Connector Power Header 3 Position 5mm Solder Straight Through Hole 6 Terminal 1 Port (Alt: 0919990502) Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2264 / $0.3321 | Buy Now |
Part Details for 91999-0502
91999-0502 CAD Models
91999-0502 Part Data Attributes:
|
91999-0502
Molex
Buy Now
Datasheet
|
Compare Parts:
91999-0502
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |