Part Details for 91999-0535 by Molex
Overview of 91999-0535 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0535GB(A2)-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0535AGB-GAH-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0535AGB(R)-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 91999-0535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1238
|
Newark | Rast 5 Vertical Hdr 3 Ckt Sn |Molex 91999-0535 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.4790 | Buy Now |
DISTI #
919990535
|
Avnet Americas | Power Connector Header 3 Position Straight Polyamide 6.6 Natural Through Hole Carton (Alt: 919990535) RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
RFQ | |
DISTI #
0919990535
|
Avnet Americas | Power Connector Header 3 Position Straight Polyamide 6.6 Natural Through Hole Carton - Bulk (Alt: 0919990535) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3205 | Buy Now |
DISTI #
538-91999-0535
|
Mouser Electronics | Power to the Board RAStT 5 Vertical Hdr 3Ckt Sn RoHS: Compliant | 605 |
|
$0.3570 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3620 / $0.4070 | Buy Now |
Part Details for 91999-0535
91999-0535 CAD Models
91999-0535 Part Data Attributes
|
91999-0535
Molex
Buy Now
Datasheet
|
Compare Parts:
91999-0535
Molex
Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Guide Slot, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.587 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | BLADE PIN-SKT | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 118u inch | |
Reference Standard | UL,VDE,CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for 91999-0535
This table gives cross-reference parts and alternative options found for 91999-0535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91999-0535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD021-11A-A1-0350-0200-0550-LB | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | 91999-0535 vs BD021-11A-A1-0350-0200-0550-LB |
BB02-NA111-KB3-2525A1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 91999-0535 vs BB02-NA111-KB3-2525A1 |
91999-0531 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Guide Slot, Natural Insulator, Receptacle | Molex | 91999-0535 vs 91999-0531 |
BB02-NA111-KB3-2525C1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 91999-0535 vs BB02-NA111-KB3-2525C1 |
BB02-NA111-KA3-2525B1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 91999-0535 vs BB02-NA111-KA3-2525B1 |
0873811437 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | 91999-0535 vs 0873811437 |
91999-0532 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Guide Slot, Natural Insulator, Receptacle | Molex | 91999-0535 vs 91999-0532 |
91999-0526 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Guide Slot, Natural Insulator, Receptacle | Molex | 91999-0535 vs 91999-0526 |