There are no models available for this part yet.
Overview of 91999-3474 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-474 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSD1583-474 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 91999-3474 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ9651
|
Newark | Rast 5 Vertical Hdr 6 Ckt Ag/Molex |Molex 91999-3474 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$0.8140 / $1.1200 | Buy Now | |
Onlinecomponents.com | Appli-Mate RAST 5 Header - 6 Circuits - 5mm Pitch - Vertical - Silver (Ag) Plating - Glow-Wire Capable - Natural. RoHS: Compliant |
375 Partner Stock |
|
$0.4747 / $0.7834 | Buy Now | ||
DISTI #
39565177
|
Verical | Conn Wire to Board HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 375 |
|
$0.8300 / $0.8500 | Buy Now | |
DISTI #
919993474-MOL
|
TME | 91999-3474 Min Qty: 41 | 375 |
|
$0.9551 / $1.0204 | Buy Now | |
Master Electronics | Appli-Mate RAST 5 Header - 6 Circuits - 5mm Pitch - Vertical - Silver (Ag) Plating - Glow-Wire Capable - Natural. RoHS: Compliant |
375 Partner Stock |
|
$0.4747 / $0.7834 | Buy Now |