Part Details for 91A3-10-08-1-B by TE Connectivity
Results Overview of 91A3-10-08-1-B by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A3-10-08-1-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000006015063
|
Sager | TE Connectivity 91A3-10-08-1-B | 0 |
|
Buy Now |
Part Details for 91A3-10-08-1-B
91A3-10-08-1-B CAD Models
91A3-10-08-1-B Part Data Attributes
|
|
91A3-10-08-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A3-10-08-1-B
TE Connectivity
Connector Accessory
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Finish: Olive Drab Cadmium | |
| Associated Backshell Mil-Specs | Mil-Dtl-26482, Mil-Dtl-5015h, Mil-Dtl-83723 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Backshell | |
| Shell Sizes | 10 |