Part Details for 91W-A24AC-6-S9 by DDP Engineered LED Solutions
Overview of 91W-A24AC-6-S9 by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91W-A24AC-6-S9
91W-A24AC-6-S9 CAD Models
91W-A24AC-6-S9 Part Data Attributes:
|
91W-A24AC-6-S9
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
91W-A24AC-6-S9
DDP Engineered LED Solutions
Single Color LED Display Cluster, Amber, 7.1mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | COMPLEX | |
Display Height | 7.1 mm | |
Forward Current-Max | 0.018 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |