Part Details for 91A1A-B24-A20L by Bourns Inc
Overview of 91A1A-B24-A20L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1A-B24-A20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0938
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 91A1A-B24-A20L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $5.5200 | Buy Now |
DISTI #
91A1A-B24-A20L-ND
|
DigiKey | POT 100K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
253 In Stock |
|
$3.8738 / $6.1600 | Buy Now |
DISTI #
91A1A-B24-A20L
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 91A1A-B24-A20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
652-91A1A-B24-A20L
|
Mouser Electronics | Potentiometers 5/8" SQUARE ST PANEL CTRL RoHS: Compliant | 101 |
|
$3.8700 / $6.1600 | Buy Now |
DISTI #
73196044
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91A1A-B24-A20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $6.3200 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole | 0 |
|
$3.9600 / $4.9300 | Buy Now |
DISTI #
91A1A-B24-A20L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 91A1A-B24-A20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole | 0 |
|
$3.9600 / $4.9300 | Buy Now |
Part Details for 91A1A-B24-A20L
91A1A-B24-A20L CAD Models
91A1A-B24-A20L Part Data Attributes
|
91A1A-B24-A20L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B24-A20L
Bourns Inc
RESISTOR, POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |
Alternate Parts for 91A1A-B24-A20L
This table gives cross-reference parts and alternative options found for 91A1A-B24-A20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91A1A-B24-A20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91A1A-B24-A20 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 100000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-B24-A20L vs 91A1A-B24-A20 |