-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POT 500K OHM 2W CERMET LINEAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91A1A-B28-A23L-ND
|
DigiKey | POT 500K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6966 / $7.3900 | Buy Now |
DISTI #
652-91A1A-B28-A23L
|
Mouser Electronics | Potentiometers 500K 10% 16MM PANEL CONTROL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70276458
|
RS | Potentiometer Cermet 10 kOhms 1 Turn Power 0.5W Shaft Dia 0.25In 91 Series | Bourns 91A1A-B28-A23L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$3.2100 / $3.7700 | Buy Now |
DISTI #
91A1A-B28-A23L
|
TTI | Potentiometers 500K 10% 16MM PANEL CONTROL pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 72 |
|
$7.7653 / $8.6326 | Buy Now |
|
Neutron USA | Potentiometer Cermet 10 kOhms 1 Turn Power 0.5W Shaft Dia 0.25In 91 Series | 17 |
|
$50.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91A1A-B28-A23L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-A23L
Bourns Inc
POT 500K OHM 2W CERMET LINEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |