-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3768
|
Newark | Potentiometer, Cw Audio, 1K, 0.5W, Panel, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Audio, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:91 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 91A1A-B28-D10L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$6.6900 / $9.1200 | Buy Now |
DISTI #
91A1A-B28-D10L-ND
|
DigiKey | POT 1K OHM 1/2W PLASTIC LOG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
243 In Stock |
|
$3.9325 / $6.2500 | Buy Now |
DISTI #
91A1A-B28-D10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Audio, 500 mW, ± 20% - Trays (Alt: 91A1A-B28-D10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.2075 / $4.7797 | Buy Now |
DISTI #
652-91A1A-B28-D10L
|
Mouser Electronics | Potentiometers 1K 20% 5/8" SQ ST RoHS: Compliant | 56 |
|
$4.6000 / $8.9000 | Buy Now |
DISTI #
70408339
|
RS | 5/8" Sq 1Turn Panel Control Audio 1K | Bourns 91A1A-B28-D10L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5300 / $8.8600 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.6100 / $6.6800 | Buy Now |
DISTI #
91A1A-B28-D10L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Audio, 500 mW, � 20% (Alt: 91A1A-B28-D10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.6100 / $6.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91A1A-B28-D10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-D10L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |