-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0209
|
Newark | Rotary Potentiometer, 10K, 1W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:91 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 91A1A-B28-E15L RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.7100 | Buy Now |
DISTI #
91A1A-B28-E15L-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Tray |
85 In Stock |
|
$4.8929 / $9.4500 | Buy Now |
DISTI #
91A1A-B28-E15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 91A1A-B28-E15L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.1762 / $4.7442 | Buy Now |
DISTI #
652-91A1A-B28-E15L
|
Mouser Electronics | Potentiometers 10K 10% 5/8"SQ SINGLETURN RoHS: Compliant | 93 |
|
$4.8900 / $9.4500 | Buy Now |
DISTI #
70408289
|
RS | Linear conductive plastic pot,10K 16mm | Bourns 91A1A-B28-E15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2100 / $9.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $8.6700 | Buy Now |
DISTI #
91A1A-B28-E15L
|
TTI | Potentiometers 10K 10% 5/8"SQ SINGLETURN pbFree: Pb-Free Min Qty: 495 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$4.6100 / $4.7000 | Buy Now |
|
Neutron USA | Potentiometers 10K 10% 5/8", SQ SINGLETURN | 50 |
|
$58.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91A1A-B28-E15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-E15L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |