Part Details for 91A1A-G24-B15L by Bourns Inc
Overview of 91A1A-G24-B15L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1A-G24-B15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5544
|
Newark | Potentiometer, 10K, 20% Rohs Compliant: Yes |Bourns 91A1A-G24-B15L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$3.4500 | Buy Now |
DISTI #
91A1A-G24-B15L-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
33 In Stock |
|
$6.1011 / $11.7800 | Buy Now |
DISTI #
91A1A-G24-B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1A-G24-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.2075 / $5.9157 | Buy Now |
DISTI #
56P5544
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 56P5544) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$7.1000 / $12.2500 | Buy Now |
DISTI #
652-91A1A-G24-B15L
|
Mouser Electronics | Potentiometers 10K 20% 5/8" SQ ST RoHS: Compliant | 218 |
|
$5.9800 / $11.7700 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$5.1600 / $10.7500 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 161 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | 128 |
|
$3.5000 / $7.5000 | Buy Now | |
DISTI #
91A1A-G24-B15L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, � 20% (Alt: 91A1A-G24-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 91A1A-G24-B15L
91A1A-G24-B15L CAD Models
91A1A-G24-B15L Part Data Attributes
|
91A1A-G24-B15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-G24-B15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |