Part Details for 91A1D-B20-D15L by Bourns Inc
Overview of 91A1D-B20-D15L by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1D-B20-D15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91A1D-B20-D15L-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LOG Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
91A1D-B20-D15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Audio, 500 mW, ± 20% - Bulk (Alt: 91A1D-B20-D15L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-91A1D-B20-D15L
|
Mouser Electronics | Potentiometers 10K 20% 5/8" SQ ST RoHS: Compliant | 0 |
|
$3.8300 / $4.2100 | Order Now |
DISTI #
70774738
|
RS | PANEL CONTROL - 5/8" (16MM) ST | Bourns 91A1D-B20-D15L RoHS: Compliant Min Qty: 495 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $4.5500 | RFQ |
Part Details for 91A1D-B20-D15L
91A1D-B20-D15L CAD Models
91A1D-B20-D15L Part Data Attributes
|
91A1D-B20-D15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1D-B20-D15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |