Part Details for 91A1D-B24-D18L by Bourns Inc
Overview of 91A1D-B24-D18L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60D-18L | Coilcraft Inc | SMPS Transformer, 6W, | |
POE60D-18LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60D-18LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for 91A1D-B24-D18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9168
|
Newark | Panel Control - 5/8" (16Mm) St-Cp Rohs Compliant: Yes |Bourns 91A1D-B24-D18L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $4.7500 | Buy Now |
DISTI #
91A1D-B24-D18L-ND
|
DigiKey | POT 50K OHM 1/2W PLASTIC LOG Min Qty: 270 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4394 | Buy Now |
DISTI #
91A1D-B24-D18L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Audio, 500 mW, ± 20% - Trays (Alt: 91A1D-B24-D18L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-91A1D-B24-D18L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$5.4100 / $5.4300 | Order Now |
DISTI #
73791859
|
RS | PANEL CONTROL - 5/8" (16MM) ST-CP, TRAY, TRAY, Packaging | Bourns 91A1D-B24-D18L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 / $5.4800 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.6100 / $6.6800 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.6100 / $6.6800 | Buy Now |
Part Details for 91A1D-B24-D18L
91A1D-B24-D18L CAD Models
91A1D-B24-D18L Part Data Attributes
|
91A1D-B24-D18L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1D-B24-D18L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |